XB4BG33EX | Schneider Electric
Key switch, unlit, latching, 2 Form A (N/O), waistband round, black, 3 x 45°, mounting Ø 22 mm, XB4BG33EX
Unit Price (€ / pc.)
128.4486 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | screw connection | |
Version | key switch | |
can be illuminated | No | |
Collar shape of the front frame | round | |
Rotation angle | 3 x 45° | |
Installation diameter | 22 mm | |
Actuator colour | black | |
Contact function | latching | |
Latching switching function | 2 Form A (N/O) | |
Protection class | IP65 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |