XACB9223 | Schneider Electric
Pushbutton, groping, waistband round, green, front ring black, mounting Ø 22 mm, XACB9223
Unit Price (€ / pc.)
5.1646 € *
Available: 0 pcs.
Leadtime: On Request **
Pushbutton, XACB9223, Schneider Electric
This Harmony XACB9223 is a booted head for push button green 16 mm travel, -40°C to +70 °C. It is part of the range Harmony XAC pendant control stations for diameter 22 mm plastic signaling units.
Technical specifications
Version | front element | |
Collar shape of the front frame | round | |
Installation diameter | 22 mm | |
Actuator colour | green | |
Front ring colour | black | |
Contact function | groping | |
Protection class | IP65 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |