9001SKP35A9 | Schneider Electric
Signal light, illuminable, waistband round, orange, front ring black, mounting Ø 30 mm, 9001SKP35A9
Unit Price (€ / pc.)
125.1761 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | screw connection | |
Version | signal light | |
can be illuminated | Yes | |
Collar shape of the front frame | round | |
Installation diameter | 30 mm | |
Actuator colour | orange | |
Front ring colour | black | |
Protection class | IP66 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85318070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |