9001KR5R05H6 | Schneider Electric
Mushroom pushbutton, unlit, groping, waistband round, red, front ring silver, mounting Ø 30 mm, 9001KR5R05H6
Unit Price (€ / pc.)
112.9072 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | screw connection | |
Version | mushroom pushbutton | |
can be illuminated | No | |
Collar shape of the front frame | round | |
Installation diameter | 30 mm | |
Actuator colour | red | |
Front ring colour | silver | |
Contact function | groping |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |