XVBC23 | Schneider Electric

Label holder, black, for Harmony XVB, XVBC23

Order No.: 05P9939
EAN: 4099891543204
MPN:
XVBC23
Series: Harmony XVB
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
6.3665 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.3665 €

Label holder set XVBC23

Modular universal signal station with 70mm diameter. This series consists of modular components that can be individually and easily assembled.

For marking stacked devices on basic unit.

Technical specifications
Version label holder
Colour black
Suitable for Harmony XVB
Weight 2 g
Logistics
Country of origin CZ
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead