XUFZ11 | Schneider Electric
Glass fiber cutter for Fiberglass, XUFZ11
Unit Price (€ / pc.)
10.3173 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Technical specifications
Version | Glass fiber cutter | |
Weight | 7 g | |
Length | 45 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |