XUFZ01 | Schneider Electric
Lens, to enlarge the light spot for Light guide, XUFZ01
Photoelectric sensor, XUFZ01, Schneider Electric
This product is part of the XU range, an offer of photoelectric sensors. This lens is for increasing sensing distance. This lens with thru beam detection system and axial line of sight. It is suitable for fibre with threaded end fitting. It weighs 0.005kg. It is ideal for material handling, packaging, labelling, assembly, lift, escalators or food and beverage industries. It is compatible with XUFS2020, XUFN35301 and XUFN1.30 sensors.
Version | to enlarge the light spot | |
Suitable for | Light guide | |
Accessory Type | Lens |
Country of origin | FR |
Customs tariff number | 90330090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |