XMLZL009 | Schneider Electric
Cooler, Œ inch pressure connection for Pressure sensor, XMLZL009
Unit Price (€ / pc.)
157.0562 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | Œ inch pressure connection | |
Suitable for | Pressure sensor | |
Accessory Type | Cooler |
Download
Logistics
Country of origin | CH |
Customs tariff number | 90322000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |