LE1M35V706 | Schneider Electric

Direct starter, 370 W, 1.2 A, 400 V (AC), LE1M35V706

Order No.: 03P3546
EAN: 4099891531553
MPN:
LE1M35V706
Series: TeSys LE
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
113.8830 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
113.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
113.8830 €
Technical specifications
Version Direct starter enclosed
Power 370 W
max. operating temperature 40 °C
min. operating temperature -5 °C
Rated voltage (AC) 400 V
Rated current 1.2 A
Standard number IEC 60947-4-1
Degree of protection (IP) IP65
Logistics
Country of origin CZ
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes
Variations
Rated current
Power
Standard number
Version
Rated voltage (AC)
min. operating temperature
max. operating temperature
Degree of protection (IP)
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated current
Power
Standard number
Version
Rated voltage (AC)
min. operating temperature
max. operating temperature
Degree of protection (IP)
Direct starter, 4 kW, 5 A, 400 V (AC), LE1M35V716
Order No.:
 03P3552
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1M35V716
Available: 0 pcs. Leadtime: On Request **
Total Price: 132.44 € *
1 pcs.
132.4351 €
5 A
4 kW
IEC 60947-4-1
Direct starter enclosed
400 V
-5 °C
40 °C
IP65
Direct starter, 2.2 kW, 5.5 A, 400 V (AC), LE1M35V712
Order No.:
 03P3550
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1M35V712
Available: 0 pcs. Leadtime: On Request **
Total Price: 122.31 € *
1 pcs.
122.3082 €
5.5 A
2.2 kW
IEC 60947-4-1
Direct starter enclosed
400 V
-5 °C
40 °C
IP65
Direct starter, 5.5 kW, 14 A, 400 V (AC), LE1M35V721
Order No.:
 03P3553
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1M35V721
Available: 0 pcs. Leadtime: On Request **
Total Price: 145.93 € *
1 pcs.
145.9297 €
14 A
5.5 kW
IEC 60947-4-1
Direct starter enclosed
400 V
-5 °C
40 °C
IP65
Direct starter, 1.5 kW, 3.7 A, 400 V (AC), LE1M35V710
Order No.:
 03P3549
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1M35V710
Available: 0 pcs. Leadtime: On Request **
Total Price: 113.88 € *
1 pcs.
113.8830 €
3.7 A
1.5 kW
IEC 60947-4-1
Direct starter enclosed
400 V
-5 °C
40 °C
IP65
Direct starter, 3 kW, 8 A, 400 V (AC), LE1M35V714
Order No.:
 03P3551
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1M35V714
Available: 0 pcs. Leadtime: On Request **
Total Price: 91.94 € *
1 pcs.
91.9394 €
8 A
3 kW
IEC 60947-4-1
Direct starter enclosed
400 V
-5 °C
40 °C
IP65
Direct starter, 7.5 kW, 16 A, 400 V (AC), LE1M35V722
Order No.:
 03P3554
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1M35V722
Available: 0 pcs. Leadtime: On Request **
Total Price: 145.93 € *
1 pcs.
145.9297 €
16 A
7.5 kW
IEC 60947-4-1
Direct starter enclosed
400 V
-5 °C
40 °C
IP65
Direct starter, 370 W, 1.2 A, 400 V (AC), LE1M35V706
Order No.:
 03P3546
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1M35V706
Available: 0 pcs. Leadtime: On Request **
Total Price: 113.88 € *
1 pcs.
113.8830 €
1.2 A
370 W
IEC 60947-4-1
Direct starter enclosed
400 V
-5 °C
40 °C
IP65
Direct starter, 1.1 kW, 2.6 A, 400 V (AC), LE1M35V708
Order No.:
 03P3548
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1M35V708
Available: 0 pcs. Leadtime: On Request **
Total Price: 113.88 € *
1 pcs.
113.8830 €
2.6 A
1.1 kW
IEC 60947-4-1
Direct starter enclosed
400 V
-5 °C
40 °C
IP65