LE1M35Q714 | Schneider Electric

Direct starter, 3 kW, 8 A, 380 V (AC), LE1M35Q714

Order No.: 03P3533
EAN: 4099891531492
MPN:
LE1M35Q714
Series: TeSys LE
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
122.3082 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
122.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
122.3082 €
Technical specifications
Version Direct starter enclosed
Power 3 kW
max. operating temperature 40 °C
min. operating temperature -5 °C
Rated voltage (AC) 380 V
Rated current 8 A
Standard number IEC 60947-4-1
Degree of protection (IP) IP65
Logistics
Country of origin CZ
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes
Variations
Standard number
Rated current
Power
Version
Number of phases
Rated voltage (AC)
min. operating temperature
max. operating temperature
Degree of protection (IP)
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Standard number
Rated current
Power
Version
Number of phases
Rated voltage (AC)
min. operating temperature
max. operating temperature
Degree of protection (IP)
Direct starter, 3 kW, 8 A, 380 V (AC), LE1M35Q714
Order No.:
 03P3533
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1M35Q714
Available: 0 pcs. Leadtime: On Request **
Total Price: 122.31 € *
1 pcs.
122.3082 €
IEC 60947-4-1
8 A
3 kW
Direct starter enclosed
380 V
-5 °C
40 °C
IP65
Direct starter, 4 kW, 11.5 A, 380 V (AC), LE1M35Q716
Order No.:
 03P3534
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1M35Q716
Available: 0 pcs. Leadtime: On Request **
Total Price: 122.31 € *
1 pcs.
122.3082 €
IEC 60947-4-1
11.5 A
4 kW
Direct starter enclosed
380 V
-5 °C
40 °C
IP65
Direct starter, 1.5 kW, 3.7 A, 380 V (AC), LE1M35Q710
Order No.:
 03P3531
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1M35Q710
Available: 0 pcs. Leadtime: On Request **
Total Price: 113.88 € *
1 pcs.
113.8830 €
IEC 60947-4-1
3.7 A
1.5 kW
Direct starter enclosed
380 V
-5 °C
40 °C
IP65
Direct starter, 250 W, 0.8 A, 380 V (AC), LE1M35Q705
Order No.:
 03P3527
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1M35Q705
Available: 0 pcs. Leadtime: On Request **
Total Price: 113.88 € *
1 pcs.
113.8830 €
IEC 60947-4-1
0.8 A
250 W
Direct starter enclosed
380 V
-5 °C
40 °C
IP65
Direct starter, 550 W, 1.8 A, 380 V (AC), LE1M35Q707
Order No.:
 03P3529
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1M35Q707
Available: 0 pcs. Leadtime: On Request **
Total Price: 113.88 € *
1 pcs.
113.8830 €
IEC 60947-4-1
1.8 A
550 W
Direct starter enclosed
380 V
-5 °C
40 °C
IP65
Direct starter, 2.2 kW, 5.5 A, 380 V (AC), LE1M35Q712
Order No.:
 03P3532
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1M35Q712
Available: 0 pcs. Leadtime: On Request **
Total Price: 113.88 € *
1 pcs.
113.8830 €
IEC 60947-4-1
5.5 A
2.2 kW
Direct starter enclosed
380 V
-5 °C
40 °C
IP65