LE1M35P710 | Schneider Electric

Direct starter, 1.5 kW, 3.7 A, 230 V (AC), LE1M35P710

Order No.: 03P3520
EAN: 4099891531379
MPN:
LE1M35P710
Series: TeSys LE
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
111.7648 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
111.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
111.7648 €
Technical specifications
Version Direct starter enclosed
Power 1.5 kW
max. operating temperature 40 °C
min. operating temperature -5 °C
Rated voltage (AC) 230 V
Rated current 3.7 A
Standard number IEC 60947-4-1
Degree of protection (IP) IP65
Logistics
Country of origin CZ
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes
Variations
Rated current
Power
Standard number
Version
Rated voltage (AC)
min. operating temperature
max. operating temperature
Degree of protection (IP)
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated current
Power
Standard number
Version
Rated voltage (AC)
min. operating temperature
max. operating temperature
Degree of protection (IP)
Direct starter, 7.5 kW, 16 A, 230 V (AC), LE1M35P722
Order No.:
 03P3525
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1M35P722
Available: 0 pcs. Leadtime: On Request **
Total Price: 132.44 € *
1 pcs.
132.4351 €
16 A
7.5 kW
IEC 60947-4-1
Direct starter enclosed
230 V
-5 °C
40 °C
IP65
Direct starter, 1.5 kW, 3.7 A, 230 V (AC), LE1M35P710
Order No.:
 03P3520
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1M35P710
Available: 0 pcs. Leadtime: On Request **
Total Price: 111.76 € *
1 pcs.
111.7648 €
3.7 A
1.5 kW
IEC 60947-4-1
Direct starter enclosed
230 V
-5 °C
40 °C
IP65
Direct starter, 2.2 kW, 5.5 A, 230 V (AC), LE1M35P712
Order No.:
 03P3521
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1M35P712
Available: 0 pcs. Leadtime: On Request **
Total Price: 111.76 € *
1 pcs.
111.7648 €
5.5 A
2.2 kW
IEC 60947-4-1
Direct starter enclosed
230 V
-5 °C
40 °C
IP65
Direct starter, 370 W, 1.2 A, 230 V (AC), LE1M35P706
Order No.:
 03P3517
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1M35P706
Available: 0 pcs. Leadtime: On Request **
Total Price: 81.49 € *
1 pcs.
81.4912 €
1.2 A
370 W
IEC 60947-4-1
Direct starter enclosed
230 V
-5 °C
40 °C
IP65
Direct starter, 750 W, 2.6 A, 230 V (AC), LE1M35P708
Order No.:
 03P3519
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1M35P708
Available: 0 pcs. Leadtime: On Request **
Total Price: 111.35 € *
1 pcs.
111.3483 €
2.6 A
750 W
IEC 60947-4-1
Direct starter enclosed
230 V
-5 °C
40 °C
IP65