LE1D09P7A13 | Schneider Electric

Direct starter, 5.5 kW, 9 A, 230 V (AC), LE1D09P7A13

Order No.: 03P3434
EAN: 4099891531119
MPN:
LE1D09P7A13
Series: TeSys LE
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
82.7883 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
82.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
82.7883 €
Technical specifications
Version Direct starter enclosed
Power 5.5 kW
max. operating temperature 40 °C
min. operating temperature -5 °C
Rated voltage (AC) 230 V
Rated current 9 A
Standard number IEC 60947-4-1
Degree of protection (IP) IP65
Logistics
Country of origin FR
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes
Variations
Rated voltage (AC)
Power
Standard number
Version
min. operating temperature
max. operating temperature
Rated current
Degree of protection (IP)
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated voltage (AC)
Power
Standard number
Version
min. operating temperature
max. operating temperature
Rated current
Degree of protection (IP)
Direct starter, 4 kW, 9 A, 110 V (AC), LE1D09F7
Order No.:
 03P3427
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1D09F7
Available: 0 pcs. Leadtime: On Request **
Total Price: 73.95 € *
1 pcs.
73.9466 €
110 V
4 kW
IEC 60947-4-1
Direct starter enclosed
-5 °C
40 °C
9 A
IP65
Direct starter, 5.5 kW, 9 A, 230 V (AC), LE1D09P7A05
Order No.:
 03P3432
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1D09P7A05
Available: 0 pcs. Leadtime: On Request **
Total Price: 80.02 € *
1 pcs.
80.0156 €
230 V
5.5 kW
Direct starter enclosed
-5 °C
40 °C
9 A
IP65
Direct starter, 5.5 kW, 9 A, 230 V (AC), LE1D09P7A09
Order No.:
 03P3433
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1D09P7A09
Available: 0 pcs. Leadtime: On Request **
Total Price: 85.14 € *
1 pcs.
85.1445 €
230 V
5.5 kW
IEC 60947-4-1
Direct starter enclosed
-5 °C
40 °C
9 A
IP65
Direct starter, 5.5 kW, 9 A, 230 V (AC), LE1D09P7
Order No.:
 03P3430
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1D09P7
Available: 0 pcs. Leadtime: On Request **
Total Price: 73.95 € *
1 pcs.
73.9466 €
230 V
5.5 kW
IEC 60947-4-1
Direct starter enclosed
-5 °C
40 °C
9 A
IP65
Direct starter, 5.5 kW, 9 A, 230 V (AC), LE1D09P7A04
Order No.:
 03P3431
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1D09P7A04
Available: 0 pcs. Leadtime: On Request **
Total Price: 72.14 € *
1 pcs.
72.1378 €
230 V
5.5 kW
IEC 60947-4-1
Direct starter enclosed
-5 °C
40 °C
9 A
IP65
Direct starter, 5.5 kW, 9 A, 230 V (AC), LE1D09P7A13
Order No.:
 03P3434
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1D09P7A13
Available: 0 pcs. Leadtime: On Request **
Total Price: 82.79 € *
1 pcs.
82.7883 €
230 V
5.5 kW
IEC 60947-4-1
Direct starter enclosed
-5 °C
40 °C
9 A
IP65
Direct starter, 5.5 kW, 9 A, 400 V (AC), LE1D09V7
Order No.:
 03P3439
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LE1D09V7
Available: 0 pcs. Leadtime: On Request **
Total Price: 76.84 € *
1 pcs.
76.8383 €
400 V
5.5 kW
IEC 60947-4-1
Direct starter enclosed
-5 °C
40 °C
9 A
IP65