GBX1600401001F | Schneider Electric

Planetary gearbox for stepper motor drive, 40:1, 700 Nm, outer Ø 160 mm, GBX1600401001F

Order No.: 02P6369
EAN: 4099891530716
MPN:
GBX1600401001F
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
3,424.7129 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,424.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,424.7129 €
Technical specifications
Version Planetary gearbox
Outer diameter 160 mm
Torque 700 Nm
speed 100 1/s
Suitable for stepper motor drive
max. operating temperature 90 °C
min. operating temperature -25 °C
Gear transmission 40:1
Logistics
Country of origin DE
Customs tariff number 84834029
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Gear transmission
Torque
speed
Version
Outer diameter
Suitable for
min. operating temperature
max. operating temperature
1 item in 34 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Gear transmission
Torque
speed
Version
Outer diameter
Suitable for
min. operating temperature
max. operating temperature