NSY2SP206 | Schneider Electric
Set of 2 side panels, for Spacial SF enclosures, external fixing, 2000x600mm
Unit Price (€ / pck.)
230.0865 € *
Available: 0 pck.
Leadtime: 1 Week **
Spacial SF external fixing side panels, NSY2SP206, Schneider Electric
Spacial SF external fixing side panels. 2000 x 600 mm. Multi-purpose application. Enclosure Accessory. Mounting on sides fixing mode by screws type captive, from the outside of enclosure. Steel, epoxy-polyester powder surface. Grey RAL 7035. 2 side panels and fixing elements included.
Technical specifications
Version | Side panel | |
Width | 600 mm | |
Colour | gray | |
Height | 2000 mm | |
Material | sheet steel |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |