NSY2SP166 | Schneider Electric
Set of 2 side panels, for Spacial SF enclosures, external fixing, 1600x600mm
Spacial SF external fixing side panels, NSY2SP166, Schneider Electric
Spacial SF external fixing side panels. 1599 x 600 mm. Multi-purpose application. Enclosure Accessory. Mounting on sides fixing mode by screws type captive, from the outside of enclosure. Steel, epoxy-polyester powder surface. Grey RAL 7035. 2 side panels and fixing elements included.
Version | Side panel | |
Width | 600 mm | |
Colour | gray | |
Height | 1600 mm | |
Material | steel |
Country of origin | FR |
Customs tariff number | 85381000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |