LTMR08MBD | Schneider Electric

Controller motor management for Modbus, LTMR08MBD

Order No.: 03P4416
EAN: 4099891552176
MPN:
LTMR08MBD
Series: TeSys T
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
1,025.1731 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,025.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,025.1731 €
Technical specifications
Version controller motor management
Width 91 mm
Height 61 mm
Assembly DIN rail
Rated voltage 24 V
Rated current 8 A
Protocol modbus
Depth 122.5 mm
Logistics
Country of origin CN
Customs tariff number 85371091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)
Sustainable Yes
Variations
Rated voltage
Protocol
Depth
Version
Width
Height
Assembly
Rated current
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated voltage
Protocol
Depth
Version
Width
Height
Assembly
Rated current
Controller motor management for CANopen, LTMR08CFM
Order No.:
 03P4411
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LTMR08CFM
Available: 0 pcs. Leadtime: On Request **
Total Price: 970.74 € *
1 pcs.
970.7425 €
240 V
CANopen
122.5 mm
controller motor management
91 mm
61 mm
DIN rail
8 A
Controller motor management for DeviceNet, LTMR08DFM
Order No.:
 03P4413
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LTMR08DFM
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,073.56 € *
1 pcs.
1,073.5585 €
240 V
DeviceNet
122.5 mm
controller motor management
91 mm
61 mm
DIN rail
8 A
Controller motor management for CANopen, LTMR08CBD
Order No.:
 03P4410
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LTMR08CBD
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,090.18 € *
1 pcs.
1,090.1828 €
24 V
CANopen
122.5 mm
controller motor management
91 mm
61 mm
DIN rail
8 A
Controller motor management for Profibus DP, LTMR08PFM
Order No.:
 03P4419
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LTMR08PFM
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,073.56 € *
1 pcs.
1,073.5585 €
240 V
profibus DP
122.5 mm
controller motor management
91 mm
61 mm
DIN rail
8 A
Controller motor management for Modbus, LTMR08MBD
Order No.:
 03P4416
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LTMR08MBD
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,025.17 € *
1 pcs.
1,025.1731 €
24 V
modbus
122.5 mm
controller motor management
91 mm
61 mm
DIN rail
8 A
Controller motor management for DeviceNet, LTMR08DBD
Order No.:
 03P4412
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LTMR08DBD
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,199.06 € *
1 pcs.
1,199.0559 €
24 V
DeviceNet
122.5 mm
controller motor management
91 mm
61 mm
DIN rail
8 A
Controller motor management for Profibus DP, LTMR08PBD
Order No.:
 03P4418
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LTMR08PBD
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,199.06 € *
1 pcs.
1,199.0559 €
24 V
profibus DP
122.5 mm
controller motor management
91 mm
61 mm
DIN rail
8 A
Controller motor management for Modbus, LTMR08MFM
Order No.:
 03P4417
Manufacturer:
 Schneider Electric
Manufacturer SKU:
 LTMR08MFM
Available: 0 pcs. Leadtime: On Request **
Total Price: 917.81 € *
1 pcs.
917.8113 €
240 V
modbus
122.5 mm
controller motor management
91 mm
61 mm
DIN rail
8 A