FN5040-10-83 | Schaffner
Sine wave filter, 10 A, 525 VAC, 5.2 mH, terminal block, FN5040-10-83
As a private customer, you can buy this item as soon as we have it back in stock.
Suppresor filter, FN5040-10-83, Schaffner
LC sine wave filter for motor drives, which converts rectangular PWM output voltage of motor drives into a smooth sine wave with low residual ripple.
Features
- Smooth sine wave without voltage peaks
- Perfect motor protection
- Reduce bearing currents
- Extended motor cable length capability
Technical specifications
Connection | terminal block | |
Version | Sine wave filter | |
Rated Voltage | 525 VAC | |
Inductance per line | 5.2 mH | |
max. operating temperature | 70 °C | |
min. operating temperature | -25 °C | |
Rated current | 10 A |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85363010 |
Original Packaging | Carton with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |