RE937-03 | Roth Elektronik
Multi-adapter board for 16-pin DIP 2.54 mm to DIP 1.27 mm, 11.43 x 21.59 mm, Roth Elektronik RE937-03
Order No.: 10H6210
EAN: 4099889461923
MPN:
RE937-03
Unit Price (€ / pc.)
2.5704 € *
Available: 0 pcs.
Leadtime: On Request **
DiP to DiP multi-adapter boards, type Roth Elektronik RE937.
DIP 2.54 mm to DIP 1.27 mm adapter board; Substrate: epoxy fiber-glass FR 4 (35 µm Cu), double-sided plating, through-plated (PTH). Board thickness: 1.5 mm. Finish: chem. Ni/Au, with solder resist.
Type: RE937-03, 16-pin DIP to DIP, 11.43 x 21.59 mm
Technical specifications
Version | multiadapter | |
Width | 21.59 mm | |
One / two-sided | double-sided | |
Height | 1.5 mm | |
copper strength | 35 m | |
Length | 14.43 mm | |
Hole diameter | 1.1 mm | |
Material | FR4 epoxy | |
Surface type | chemical Ni/Au | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85340019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |