RE932-04 | Roth Elektronik
RE932-04, 20.5 x 13.5 mm, 16 pins, 1.27 mm (153 mil)
Order No.: 11H1726
EAN: 4099889463088
MPN:
RE932-04
Unit Price (€ / pc.)
5.0456 € *
Available: 0 pcs.
Leadtime: On Request **
Single SMD SO/SOJ multi-adapters, type RE.
Technical attributes (type, dimensions, pins, pitch): RE932-04, 20.5 x 13.5 mm, 16 pins, 1.27 mm (153 mil)
Technical specifications
Version | lab board | |
Width | 20.32 mm | |
One / two-sided | double-sided | |
Height | 1.5 mm | |
copper strength | 35 m | |
Length | 13.65 mm | |
Hole diameter | 1 mm | |
Material | FR4 epoxy | |
Surface type | chemical Ni/Au | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85340019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |