RE918 | Roth Elektronik
Molex FPC and FFC adapter board, FR 4, 64,5 x 24mm, Roth Elektronik RE918
Molex FPC and FFC adapter boards, type Roth Elektronik RE918.
Molex FPC and FFC adapter board, with shielding field; Substrate: epoxy fiber-glass FR 4 (35 µm Cu), double-sided plating, through-plated (PTH). Board thickness: 1.5 mm. Finish: chemical Ni/Au, with solder resist. Solder pads: 50 per 0.5 and 1.0 mm pitch. Grid: 2.54 mm. Dimensions: 64.50 x 24.00 mm.
Type: RE918, Molex FPC and FFC adapter board
Version | IC adapter boards | |
Width | 15.4 mm | |
Throughplated | Yes | |
One / two-sided | double-sided | |
Height | 1.5 mm | |
copper strength | 35 m | |
Length | 43.29 mm | |
Hole diameter | 1.1 mm | |
Material | FR4 epoxy | |
Surface type | chemical Ni/Au | |
Grid | 2.54 mm |
Country of origin | CN |
Customs tariff number | 85340019 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |