RE904 | Roth Elektronik
PCB, RE904. Dimensions: 18.1 x 10.4 mm, Epoxyd
Order No.: 11H174
EAN: 4099889463132
MPN:
RE904
Unit Price (€ / pc.)
8.1753 € *
Available: 0 pcs.
Leadtime: On Request **
SMD-MSOP-10 multi-adapter boards, type Roth Elektronik RE 904.
Double-sided, through-plated; Substrate: epoxy FR4, 1.5 mm, 0.35 µm Cu, solder and component side with chem. Au surface and solder resist mask. Dimensions: 18.1 x 10.4 mm, hole diameter: 1.0 mm.
Type: RE904, PCB
Technical specifications
Version | IC adapter boards | |
Width | 10.4 mm | |
Throughplated | Yes | |
One / two-sided | double-sided | |
Height | 1.5 mm | |
copper strength | 35 m | |
Length | 18.23 mm | |
Hole diameter | 1.1 mm | |
Material | FR4 epoxy | |
Surface type | chemical Ni/Au | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | BG |
Customs tariff number | 85340019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |