RE472-LF | Roth Elektronik
PCB, FR 4, 70 x 70mm, double-sided, RE472
QFP multi-adapter boards, type Roth Elektronik RE472.
Double-sided, copper-plated, through-plated, with solder resist mask; Substrate: epoxy resin FR 4. Finish: chemical gold. Board thickness: 1.5 mm. Connectors: 4 pin headers 4 x 15-pole. Grid: 2.54 mm. Hole diameter: 0.9 mm. Dimensions: 70 x 70 mm. Version: two universal QFP layouts for different package sizes and number of pins. For LQFP, PQFP and TQFP packages. Layer 1: 144- to 240-pin (0.50 mm pitch, square). Layer 2: 144- to 240-pin (0.65 mm pitch, square).
Type: RE472, PCB
Version | IC adapter boards | |
Width | 70 mm | |
Throughplated | Yes | |
One / two-sided | double-sided | |
Height | 1.5 mm | |
copper strength | 35 m | |
Length | 70 mm | |
Hole diameter | 0.9 mm | |
Material | FR4 epoxy | |
Surface type | chemical gold (chem. Au) | |
Grid | 2.54 mm |
Country of origin | AT |
Customs tariff number | 85340019 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |