RE471-LF | Roth Elektronik
PCB, FR 4, 57,2 x 57,2mm, double-sided, RE471
QFP multi-adapter boards, type Roth Elektronik RE471.
Double-sided, copper-plated, through-plated, with solder resist mask; Substrate: epoxy resin FR 4. Finish: chemical gold. Board thickness: 1.5 mm. Connectors: 4 pin headers 2 x 18-pole. Grid: 2.54 mm. Hole diameter: 1.0 mm. Dimensions: 57.2 x 57.2 mm. Version: two universal QFP layouts for different package sizes and number of pins. For LQFP, PQFP and TQFP packages. Layer 1: 24- to 144-pin (0.50 mm pitch, square). Layer 2: 24- to 144-pin (0.65 mm pitch, square).
Type: RE471, PCB
Version | IC adapter boards | |
Width | 57.2 mm | |
Throughplated | Yes | |
One / two-sided | double-sided | |
Height | 1.5 mm | |
copper strength | 35 m | |
Length | 57.2 mm | |
Hole diameter | 1 mm | |
Material | FR4 epoxy | |
Surface type | chemical gold (chem. Au) | |
Grid | 2.54 mm |
Country of origin | AT |
Customs tariff number | 85340019 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |