RE1020 | Roth Elektronik
Multi-adapter board, self-adhesive, RE1020, 1.27 mm
Order No.: 11H312
EAN: 4099889463392
MPN:
RE1020
Unit Price (€ / pc.)
16.7314 € *
Available: 0 pcs.
Leadtime: On Request **
Multi-adapter boards, self-adhesive, type Roth Elektronik RE10.
12 self-adhesive contact strips with prescored rupture joints. Made of epoxy fiber-glass FR4, 0.8 mm, one-sided with 35 µm copper plating; Finish: chemical silver. Dimensions: 90 x 100 mm.
Technical attributes (type, grid): RE1020, 1.27 mm
Technical specifications
Version | lab board | |
Width | 90 mm | |
One / two-sided | single sided | |
Height | 0.8 mm | |
copper strength | 35 m | |
Length | 100 mm | |
Material | FR4 epoxy | |
Surface type | chemical Ni/Au | |
Grid | 1.27 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85340019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |