RE013-LF | Roth Elektronik
SMD prototyping boards, 70.48 x 68.58 mm, single-sided, 51 x 52 solder pads, Roth Elektronik RE013-LF
SMD prototyping boards, 70.48 x 68.58 mm, single-sided, type Roth Elektronik RE013-LF.
Single-sided 35 µm copper plating; Dimensions: 70.48 x 68.58 mm. Substrate: epoxy fiber-glass FR 4. Surface: HAL lead-free. Board thickness: 1.5 mm. Perforation layout: 51 x 52 solder pads. Solder pad diameter: 1.0 x 1.0 mm. Perforation diameter: 0.45 mm. Grid: 1.27 x 1.27 mm.
Type: RE013-LF, SMD prototyping board, 70.48 x 68.58 mm
Version | lab board | |
Width | 68.58 mm | |
Throughplated | No | |
One / two-sided | single sided | |
Height | 1.5 mm | |
copper strength | 35 m | |
Length | 70.48 mm | |
Hole diameter | 0.45 mm | |
Material | FR4 epoxy | |
Surface type | hot air leveling (HAL) | |
Grid | 1.27 mm |
Country of origin | CN |
Customs tariff number | 85340019 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |