RE 933-04 | Roth Elektronik
TSSOP multi-adapter board, RE933-04, 16 x 23.5 mm, 20 pins, 0.65 mm pitch
Order No.: 11H1756
EAN: 4099889463156
MPN:
RE 933-04
Unit Price (€ / pc.)
8.1991 € *
Available: 0 pcs.
Leadtime: On Request **
Single TSSOP multi-adapter board boards, type RE.
Technical attributes (type, dimensions, pins, pitch): RE933-04, 16 x 23.5 mm, 20 pins, 0.65 mm
Technical specifications
Version | lab board | |
Width | 13.65 mm | |
One / two-sided | double-sided | |
copper strength | 35 m | |
Length | 23.5 mm | |
Hole diameter | 1 mm | |
Material | FR4 epoxy | |
Surface type | chemical gold (chem. Au) |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85340019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |