RE 900-02 | Roth Elektronik
TSOP I/II multi-adapter, RE900-02, 30.5 x 43.5 mm, 28/32/40/48 pins, 0.5 mm pitch
Order No.: 11H1622
EAN: 4099889462999
MPN:
RE 900-02
Unit Price (€ / pc.)
10.5315 € *
Available: 0 pcs.
Leadtime: On Request **
Single TSOP I/II multi-adapters, type RE.
Technical attributes (type, dimensions, pins, pitch): RE900-02, 30.5 x 43.5 mm, 28/32/40/48 pins, 0.5 mm
Technical specifications
Version | lab board | |
Width | 26.5 mm | |
One / two-sided | double-sided | |
copper strength | 35 m | |
Length | 43.64 mm | |
Hole diameter | 1 mm | |
Material | FR4 epoxy | |
Surface type | chemical Ni/Au |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85340019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |