DG4102 | Rigol
Function generator, 100 MHz, 500 MSa/s
Function generator, DG4102, Rigol
DG4000 series multi-function signal generator with functions of function generator, arbitrary waveform generator, pulse generator, harmonic generator, analog / digital modulator, frequency meter, etc.; all models of this series have two channels with identical functions and phase adjustable between channels.
Features
- Versatile analog and digital modulation functions
- Harmonic generator that can generate up to 16th order of harmonic (Std.)
- Powerful waveform editing PC software
Display | 7" TFT | |
Frequency range | 1 µHz-100 MHz | |
Interfaces | USB | |
Waveforms | sine, square, ramp, pulse, noise, harmonics |
Country of origin | CN |
Customs tariff number | 85432000 |
MSL | MSL 1 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |