10178096 | ESSENTRA COMPONENTS
Bushing Richco VG-1
Unit Price (€ / pc.)
0.2642 € *
Available: 6,625 pcs.
Leadtime: 6 Weeks **
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2642 €
10 pcs.
0.2356 €
100 pcs.
0.1880 €
1000 pcs.
0.1607 €
5000 pcs.
0.1416 €
*incl. VAT plus shipping costs
**Subject to prior sale
Anti-vibration bushings, type Essentra Components/Richco VG.
For damping vibration on installed components such as fans, motors, drives, etc; Material: Neoprene (RMS-190). Color: black.
Technical attributes (type, panel thickness, panel hole diameter, bushing outer diameter (A), bushing inner diameter (B), bushing thickness (D), bushing collar thickness (C)): VG-1, 1.45, 6.35, A 9.7, B 4, D 5.9, C 2.2 mm
Technical specifications
Colour | black | |
Outer diameter | 9.7 mm | |
Hole diameter | 6.35 mm | |
Height | 5.9 mm | |
Panel thickness | 1.45 mm | |
Version | anti-vibration grommet | |
Material | neoprene | |
Grommet edge thickness | 2.2 mm | |
Inner diameter | 4 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |