MGM3ST29-10-5.5 | Richco
Hexagonal spacer bolt, External/Internal Thread, M3, 10 mm, steel
Order No.: 18H1162
EAN: 4099889490855
MPN:
MGM3ST29-10-5.5
Unit Price (€ / pc.)
0.3094 € *
Available: 400 pcs.
Leadtime: 5 Weeks **
Total Price:
30.94 € *
Price list
Quantity
Price per unit*
100 pcs.
0.3094 €
500 pcs.
0.2868 €
1000 pcs.
0.2475 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-tapping hexagonal spacer bolts, galvanized steel, type Essentra Components/Richco HTSMG.
With undercut, suitable for plastic applications.
Self-tapping hexagonal spacer bolts, M 3 inner thread (width across flats 5.5), type HTSMG-ST2.9.
Technical specifications
Version | External/Internal Thread | |
Outer diameter | 2.8 mm | |
External thread length | 6 mm | |
Design | hexagon | |
Bolt length | 10 mm | |
Thread size | M3 | |
Inner diameter | 3 mm | |
Internal thread length | 6 mm | |
Length | 16 mm | |
Material | steel | |
spanner size | 5.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181542 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |