DLCBSM-12-01 | Richco
Spacer for circuit board, click engagement both sides, 32.1 mm, plain, UL94 V-2
Unit Price (€ / pc.)
0.2987 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Miniature PCB spacers, type Essentra Components/Richco DLCBSM.
Snap-in mount on both sides. Made of PA 6.6, plain color, UL 94 V-2,S-01; PCB thickness: 1.6 mm. Hole diameter: 3.2 mm.
Technical attributes (type, dimension A): DLCBSM-12-01, A 19.1 mm
Technical specifications
Version | spacer | |
Colour | natural | |
Material | polyamide | |
Panel thickness | 1.6 mm |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |