LF-1 | Richco
Height adjustable housing bumper
Order No.: 20H1796
EAN: 4099889551990
MPN:
LF-1
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Housing feet, height adjustable, type Essentra Components/Richco LF-1.
The foot withstands heavy load and hard impacts; reusable; Material: glass fiber-reinforced Nylon to UL 94 V-0. Color: black.
Type: LF-1, housing feet
Technical specifications
Version | enclosure feet | |
Colour | black | |
Height | 22.8 mm | |
Material | nylon |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |