6638954004 | Raychem
Protective hose, inside Ø 12.3 mm, outside Ø 16.5 mm, ethylene tetrafluoroethylene copolymer, black
Unit Price (€ / mtr.)
98.4844 € *
Available: 0 mtr.
Leadtime: On Request **
Conduit, 6638954004, Raychem
Helical Convolex Tubing with a High Crush Resistance.
FEATURES
- Highly flame-retardant
- Highly flexible and fluid resistant
- Not heat-shrinkable
- High crush resistance
- System 300 conduit tubing
- RoHS compliant
Technical details
- Min. Temperature: -55°C
- Max. Temperature: 200°C
- Material: ETFE
- Color: black
Technical specifications
Outer diameter | 16.5 mm | |
Colour | black | |
Flame-retardant | Yes | |
Inner diameter | 12.3 mm | |
Material | ethylene tetrafluoroethylene copolymer | |
max. operating temperature | 200 °C | |
min. operating temperature | -55 °C |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39173200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |