E18575-000 | Raychem
Plug housing, 20 pole, straight, E18575-000
Order No.: 72P2712
EAN: 4099891741037
MPN:
E18575-000
Unit Price (€ / pc.)
544.6154 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 1 Week **
Total Price:
544.62 € *
Price list
Quantity
Price per unit*
1 pcs.
544.6154 €
2 pcs.
534.3457 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug housing, E18575-000, Raychem
Standard rectangular connector, Housing kit, Plug, Mating alignment, Keyed mating alignment type, Mating retention, Crimp, Wire-to-Wire, Gold.
Technical specifications
Connection | crimp connection | |
Connection plating | gold-plated | |
Number of rows | 2 | |
Version | plug housing | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 1500 V | |
Rated current | 5 A | |
Orientation | straight | |
Pin number | 20 pole | |
Type of locking | Yes |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxane |