340493-000 | Raychem
TE Connectivity/Raychem 340493-000
Order No.: 34P1248
EAN: 4099889708837
MPN:
340493-000
209M418-19C
Unit Price (€ / pc.)
63.5103 € *
Available: 0 pcs.
Leadtime: 56 Weeks **
Total Price:
254.04 € *
Price list
Quantity
Price per unit*
4 pcs.
63.5103 €
8 pcs.
62.3322 €
*incl. VAT plus shipping costs
**Subject to prior sale
Backshell adapter, 340493-000, Raychem
The 340493-000 is a heatshrink boot backshell. This product is designed to terminate a heat shrinkable lipped boot to a connector.
Features
- Multiple configurations
- Easy installation
- High-reliability solutions
- Simple and fast termination solutions
- Offer individual or overall 360° screening against EMI/RFI interference
Technical specifications
Version | adapter | |
Orientation | straight | |
Shell Material | aluminum alloy | |
Contact connection | cable connection | |
Assembly | cable assembly |
Download
Logistics
Customs tariff number | 85389091 |
Country of origin | IN |
Compliance
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |