022763-000 | Raychem
TE Connectivity/Raychem 022763-000
Order No.: 34P1240
EAN: 4099889708776
MPN:
022763-000
209M412-19C
Unit Price (€ / pc.)
47.6952 € *
Available: 0 pcs.
Leadtime: 56 Weeks **
Backshell adapter, 022763-000, Raychem
The 022763-000 is a heatshrink boot backshell. This product is designed to terminate a heat shrinkable lipped boot to a connector.
Features
- Multiple configurations
- Easy installation
- High-reliability solutions
- Simple and fast termination solutions
- Offer individual or overall 360° screening against EMI/RFI interference
Technical specifications
Version | adapter | |
Shell Material | aluminum alloy | |
Cable diameter | 8 to 11.9 mm | |
Orientation | straight |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |