E927093001 | Raychem

Insulated strand/wire, E927093001

Order No.: 72P2727
EAN: 4099891599881
MPN:
E927093001
Raychem
default L
Image may differ
Unit Price (€ / mtr.)
10.5434 € *
Available: 0 mtr.
Available in 5 Days: 28 mtr.
Leadtime: 1 Week **
Total Price:
10.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
9 mtr.
10.5434 €

Insulated strand/wire, E927093001, Raychem

The E927093001 has been designed for minimum recoil during harnessing operations, to be readily handleable by modern wiring and harnessing techniques.

Features

  • Halogen free
  • Low smoke
  • Highly flame retardant
  • Flexible
  • Easy to install
  • Small size
  • Light weight
Technical specifications
Core insulation material polymer
Outer diameter 4.63 mm
Colour black/blue
Halogen free Yes
Cable material copper, tin-plated
Cable cross-section 0.75 mm²
Rated voltage 750 V
Test voltage 2.5 kV
Temperature range (active) -55 to 105 °C
Logistics
Country of origin GB
Customs tariff number 85444991
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes