E720543001 | Raychem
Insulated strand/wire, E720543001
Order No.: 72P2724
EAN: 4099891599874
MPN:
E720543001
Unit Price (€ / mtr.)
2.0587 € *
Available: 0 mtr.
Available in 5 Days: 1,000 mtr.
Leadtime: 1 Week **
Insulated strand/wire, E720543001, Raychem
The E720543001 is insulated with modified radiation cross-linked ETFE polymer, also combines the easy handling of a flexible wire with excellent scrape abrasion and cut-through characteristics. This product has outstanding resistance to chemicals and solvents, excellent electrical arc track resistance, and is not susceptible to UV and moisture degradation.
Features
- Small size
- Ultra light weight
- Exceptional chemical resistance
Technical specifications
Core insulation material | ETFE | |
Outer diameter | 1.25 mm | |
AWG cross-section | AWG 20 | |
Colour | red | |
Cable material | copper, tin-plated | |
Rated voltage | 600 V | |
Test voltage | 2.5 kV | |
Temperature range (active) | -65 to 150 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85444991 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |