CD67933001 | Raychem
Insulated strand/wire, CD67933001
Order No.: 72P2488
EAN: 4099891599829
MPN:
CD67933001
Unit Price (€ / mtr.)
5.6525 € *
Available: 0 mtr.
Available in 5 Days: 200 mtr.
Leadtime: 1 Week **
Insulated strand/wire, CD67933001, Raychem
Twisted pair cable, VG-95218, Tin-Plated copper, 0.6 mm² Wire size, Operating temperature range -55 - 105 °C.
Technical specifications
Core insulation material | polymer | |
Outer diameter | 2.65 mm | |
Halogen free | Yes | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.6 mm² | |
Rated voltage | 600 V | |
Temperature range (active) | -55 to 105 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85444999 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |