9307953001 | Raychem
Insulated strand/wire, 9307953001
Order No.: 72P2362
EAN: 4099891599744
MPN:
9307953001
Unit Price (€ / mtr.)
1.1543 € *
Available: 0 mtr.
Available in 5 Days: 3,466 mtr.
Leadtime: 1 Week **
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
73 mtr.
1.1543 €
3000 mtr.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale
Low-fire-hazard wire, 9307953001, Raychem
The 9307953001 has a dual wall construction of radiation cross-linked modified polyester. This combines excellent mechanical performance and chemical resistance with a range of enhanced fire hazard properties. This product is designed to be compatible with modern wiring and harnessing techniques. It is easily stripped with tools such as conventional die-blade strippers.
Features
- Low flammability
- Low smoke generation
- Low toxicity index
- Low generation of corrosive gases
- Small size, lightweight
Technical specifications
Core insulation material | polymer | |
Outer diameter | 1.05 mm | |
AWG cross-section | AWG 24 | |
Colour | orange | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.2 mm² | |
Rated voltage | 600 V | |
Test voltage | 2.5 kV | |
Temperature range (active) | -55 to 120 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |