8796933001 | Raychem

Insulated strand/wire, 8796933001

Order No.: 72P2044
EAN: 4099891599713
MPN:
8796933001
Raychem
default L
Image may differ
Unit Price (€ / mtr.)
1.0115 € *
Available: 0 mtr.
Available in 5 Days: 750 mtr.
Leadtime: 1 Week **
Total Price:
1.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
84 mtr.
1.0115 €

Low-fire-hazard wire, 8796933001, Raychem

The 8796933001 is a dual wall combination of polymer blends, developed to meet the specification requirements while maintaining the desirable features of small size, lightweight, flexibility, nonwrinkling, ease of stripping, compatibility with standard stripping equipment, lack of recoil and mechanical robustness.

This product is designed for minimum recoil during harnessing operations, to be readily handleable by modern wiring and harnessing techniques and to be easily stripped with standard equipment and tools.

Features

  • Halogen free, low smoke
  • Highly flame retardant
  • Flexible, easy to install
  • Small size, lightweight
Technical specifications
Core insulation material polymer
Outer diameter 1.42 mm
AWG cross-section AWG 21
Colour yellow
Halogen free Yes
Cable structure 19 x 0.18 mm
Cable material copper, tin-plated
Cable cross-section 0.5 mm²
Rated voltage 1300 V
Test voltage 2.5 kV
Temperature range (active) -55 to 125 °C
Logistics
Country of origin GB
Customs tariff number 85444995
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes