8028773001 | Raychem
Insulated strand/wire, 8028773001
Low-fire-hazard wire, 8028773001, Raychem
The 8028773001 is a dual wall combination of polymer blends, developed to meet the specification requirements while maintaining the desirable features of small size, lightweight, flexibility, nonwrinkling, ease of stripping, compatibility with standard stripping equipment, lack of recoil and mechanical robustness.
This product is designed for minimum recoil during harnessing operations, to be readily handleable by modern wiring and harnessing techniques and to be easily stripped with standard equipment and tools.
Features
- Halogen free, low smoke
- Highly flame retardant
- Flexible, easy to install
- Small size, lightweight
Core insulation material | polymer | |
Outer diameter | 4.14 mm | |
Colour | black/white | |
Halogen free | Yes | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.5 mm² | |
Rated voltage | 750 V | |
Test voltage | 2.5 kV | |
Temperature range (active) | -55 to 105 °C |
Country of origin | GB |
Customs tariff number | 85444995 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |