6966473001 | Raychem

Insulated strand/wire, 6966473001

Order No.: 72P0911
EAN: 4099891599638
MPN:
6966473001
Raychem
default L
Image may differ
Unit Price (€ / mtr.)
11.2336 € *
Available: 0 mtr.
Available in 5 Days: 1,989 mtr.
Leadtime: 1 Week **
Total Price:
11.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8 mtr.
11.2336 €

Insulated strand/wire, 6966473001, Raychem

The 6966473001 has a dual wall construction which combines the outstanding physical and electrical characteristics of radiation crosslinked polyalkene with the excellent mechanical and chemical properties of radiation cross-linked polyvinylidene fluoride (PVDF). This product is highly flame retardant, nonmelting, does not cold flow, and though mechanically very tough, is easy to handle and install using conventional tools.

Features

  • Small size, light weight
  • Resistant to most chemicals and electrical arc tracking
Technical specifications
Core insulation material PVDF
Outer diameter 4.11 mm
AWG cross-section AWG 16
Colour orange/purple
Cable material copper, tin-plated
Rated voltage 1000 V
Test voltage 2.5 kV
Temperature range (active) -65 to 150 °C
Logistics
Country of origin GB
Customs tariff number 85444991
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes