6641593001 | Raychem
Insulated strand/wire, 6641593001
Order No.: 72P0852
EAN: 4099891599591
MPN:
6641593001
Unit Price (€ / mtr.)
23.6215 € *
Available: 0 mtr.
Available in 5 Days: 918 mtr.
Leadtime: 1 Week **
Insulated strand/wire, 6641593001, Raychem
The 6641593001 is insulated with modified radiation cross-linked ETFE polymer. This product provides one of the most comprehensive wiring product ranges for aerospace users, with a wide choice of conductor sizes and insulation wall thicknesses.
Features
- Resistant to electrical arc tracking
- Small size, ultra light weight
- Exceptional chemical resistance
Technical specifications
Core insulation material | ETFE | |
Outer diameter | 3.83 mm | |
AWG cross-section | AWG 24 | |
Colour | black/red/yellow/green/blue/white | |
Cable material | copper, tin-plated | |
Rated voltage | 600 V | |
Test voltage | 2.5 kV | |
Temperature range (active) | -65 to 150 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |