4925453001 | Raychem
Insulated strand/wire, 4925453001
Order No.: 71P9166
EAN: 4099891599584
MPN:
4925453001
Unit Price (€ / mtr.)
2.9393 € *
Available: 0 mtr.
Available in 5 Days: 1,000 mtr.
Leadtime: 1 Week **
Hook up wire, 4925453001, Raychem
Hook up wire, Spec 44, 600V voltage rating, Tin-Plated copper, 15 AWG wire size, 1.5 mm² wire size, Operating temperature range -65-150 °C.
Technical specifications
Core insulation material | polyolefine | |
Outer diameter | 2.1 mm | |
AWG cross-section | AWG 15 | |
Colour | purple | |
Halogen free | Yes | |
Cable material | copper, tin-plated | |
Cable cross-section | 1.5 mm² | |
Rated voltage | 600 V | |
Temperature range (active) | -65 to 150 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |