1742513003 | Raychem
Insulated strand/wire, 1742513003
Order No.: 71P3269
EAN: 4099891599096
MPN:
1742513003
Unit Price (€ / mtr.)
1.6541 € *
Available: 0 mtr.
Available in 5 Days: 4,000 mtr.
Leadtime: 1 Week **
Insulated strand/wire, 1742513003, Raychem
Hook up wire, FlexLite HT, 600V Voltage rating, Tin-Plated copper, 18 AWG Wire size, 1 mm² Wire size, Operating temperature range -55 - 200 °C.
Features
- Insulation does not melt and flow at high temperature
- Excellent shop handling
- Light weight
- Improved assembly efficiency
- Design flexibility
Applications
Technical specifications
Core insulation material | ETFE | |
Outer diameter | 1.62 mm | |
AWG cross-section | AWG 18 | |
Colour | black | |
Cable material | copper, tin-plated | |
Cable cross-section | 1 mm² | |
Rated voltage | 600 V | |
Test voltage | 2.5 kV | |
Temperature range (active) | -55 to 200 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |