160136-001 | Raychem
Insulated strand/wire, 160136-001
Order No.: 71P2528
MPN:
160136-001
Unit Price (€ / mtr.)
4.0698 € *
Available: 0 mtr.
Available in 5 Days: 30,787 mtr.
Leadtime: 1 Week **
Total Price:
4.07 € *
Price list
Quantity
Price per unit*
21 mtr.
4.0698 €
3048 mtr.
3.2130 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated strand/wire, 160136-001, Raychem
Hook Up Wire, MIL-DTL-22759, 600V Voltage Rating, Silver-Coated copper, 22 AWG Wire size, Operating temperature range -65-200 °C.
Technical specifications
Core insulation material | ETFE | |
Outer diameter | 1.27 mm | |
AWG cross-section | AWG 22 | |
Colour | white | |
Cable material | copper, silver-plated | |
Rated voltage | 600 V | |
Test voltage | 2.5 kV | |
Temperature range (active) | -65 to 200 °C |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85444991 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |