NB25694001 | Raychem
Heatshrink tubing, 3:1, (4.8/1.5 mm), polyolefine, black
Unit Price (€ / mtr.)
3.8080 € *
Available: 0 mtr.
Available in 5 Days: 150 mtr.
Leadtime: 1 Week **
Heat shrink tubing, NB25694001, Raychem
The NB25694001 is a heat-shrinkable tub that environmentally seals and protects irregular shapes, such as wire splices and break-outs. This product has an outer jacket of radiation-crosslinked, flexible, flame-retardant polyolefin. Medium wall provides increased mechanical protection while maintaining flexibility when installed.
Features
- 3:1 shrink ratio allows for insulation and sealing of irregular shapes
- RoHS compliant
Technical specifications
Colour | black | |
Inner diameter after shrinkage | 1.5 mm | |
Inner diameter before shrinkage | 4.8 mm | |
Material | polyolefine | |
max. operating temperature | 110 °C | |
min. operating temperature | -40 °C | |
Shrinking rate | 3:1 | |
Shrinking temperature | 80 °C | |
Wall thickness | 1.32 mm | |
Inch Size | 3/16 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |