NB17754001 | Raychem

Heatshrink tubing, 2:1, (52.83/25.4 mm), polyolefine, black

Order No.: 72P2959
EAN: 4099891656522
MPN:
NB17754001
Series: VERSAFIT
Raychem
default L
front L
side L
back L
Image may differ
Unit Price (€ / mtr.)
14.5299 € *
Available: 0 mtr.
Available in 5 Days: 80 mtr.
Leadtime: 1 Week **
Total Price:
14.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 mtr.
14.5299 €

Heat shrink tubing, NB17754001, Raychem

The NB17754001 is a heat-shrinkable tub that has a cost-effective choice for many commercial and military applications; electrically insulates and protects in-line components, disconnect terminals, and splices. Bundles wires for very flexible light-duty harnesses. This product's low shrink temperature reduces installation time and the risk of damage to temperature-sensitive components. Also has higher temperature rating, better thermal stability, and higher resistance to physical abuse than noncrosslinked materials.

Features

  • 2:1 shrink ratio
  • Very flexible: doesn’t easily wrinkle when bent
  • Highly flame-retardant
  • Hot stamps extremely well
  • RoHS compliant
Technical specifications
Colour black
Inner diameter after shrinkage 25.4 mm
Inner diameter before shrinkage 52.83 mm
Material polyolefine
max. operating temperature 135 °C
min. operating temperature -55 °C
Shrinking rate 2:1
Shrinking temperature 70 °C
Wall thickness 1.14 mm
Inch Size 2
Logistics
Country of origin CZ
Customs tariff number 39173200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes