EM7488-000 | Raychem
Heatshrink tubing, 2:1, (7.3/3.5 mm), polyolefine, black
Heat shrink tubing, EM7488-000, Raychem
The EM7488-000 is a heat-shrinkable tub that's made from a specially formulated, crosslinked polyolefin with low recovery temperature, excellent flexibility, and high flame-retardance. This product has a higher temperature rating that exhibits better thermal stability and resistance to physical abuse. Also offers a faster, easier, more reliable replacment for molding in place, dip coating and tape wrapping.
Features
- Electrivally insulates and protects in-line components, disconnect terminals, and splices
- Bundies wires for very flexible ligh-duty harnesses
- Strain -relieves electrical wire connections for long-term reliability
Colour | black | |
Inner diameter after shrinkage | 3.5 mm | |
Inner diameter before shrinkage | 7.3 mm | |
Material | polyolefine | |
max. operating temperature | 125 °C | |
min. operating temperature | -30 °C | |
Shrinking rate | 2:1 | |
Shrinking temperature | 70 °C | |
Wall thickness | 0.56 mm |
Country of origin | CN |
Customs tariff number | 39173200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |